SMC 1/4 in Air Regulator - 1 Mpa, AR30-F02G-D, 1/4 in G 1500L/min, G AR30

Subtotal (1 unit)*

€35.82

(exc. VAT)

€44.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.82

*price indicative

RS Stock No.:
630-987
Mfr. Part No.:
AR30-F02G-D
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Air Regulator

Port Size

1/4 in

Connection Thread Standard

G

Series

AR30

Pressure Gauge Port Size

1/4 in G

Body Material

Polycarbonate

Maximum Flow Rate

1500L/min

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Pressure Gauge Port Thread Standard

BSPT

Standards/Approvals

RoHS 999

Model Number

AR30-F02G-D

The SMC pneumatic regulator designed to maintain consistent downstream pressure in compressed air systems. Its modular construction allows for seamless integration with other components for streamlining setup and maintenance. Built for durability and performance, it’s well-suited to demanding industrial environments.

Relieving exhaust mechanism

Left to right flow direction

Downward knob

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy