SMC G 1, G 3/4 Regulator - 1.5 Mpa, XT13-207-10 XT13
- RS Stock No.:
- 646-317
- Mfr. Part No.:
- XT13-207-10
- Manufacturer:
- SMC
Subtotal (1 unit)*
€173.68
(exc. VAT)
€213.63
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.68 |
*price indicative
- RS Stock No.:
- 646-317
- Mfr. Part No.:
- XT13-207-10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | G 1, G 3/4 | |
| Product Type | Regulator | |
| Series | XT13 | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Standards/Approvals | RoHS | |
| Model Number | XT13-207-10 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size G 1, G 3/4 | ||
Product Type Regulator | ||
Series XT13 | ||
Maximum Operating Pressure 1.5 Mpa | ||
Standards/Approvals RoHS | ||
Model Number XT13-207-10 | ||
- COO (Country of Origin):
- JP
The SMC AR(PILOT) Pilot Regulator 1 is a precision pressure control device designed to regulate pilot air in pneumatic systems. It ensures stable and accurate downstream pressure, enhancing the performance of main regulators or valves. Compact and reliable, this pilot regulator is ideal for applications requiring fine pressure adjustments and consistent control in automated environments.
Optimised for high performance in demanding industrial environments
Robust design ensures longevity and reliability
Easy integration with a variety of automation systems
Enhanced operational efficiency through innovative engineering
Versatile application across multiple sectors and industries
Related links
- SMC Pneumatic Regulator - 1 Mpa, XT13-207-F10 16000L/min XT13
- SMC Rc 1/4 in Pneumatic Regulator - 1.5 Mpa R 1/4 in 2L/min SRH
- SMC Rc 1/8 Pneumatic Regulator - 1.5 Mpa G SRP
- SMC G 3/4 Regulator - 1 Mpa 20000L/min AR
- SMC Pneumatic Regulator - 1 Mpa, XT13-202-14 28000L/min XT13
- SMC Pneumatic Regulator - 1 Mpa, XT13-283-20 35000L/min XT13
- SMC Pneumatic Regulator - 1 Mpa, XT13-253-F04 6000L/min XT13
- SMC Pneumatic Regulator - 1 Mpa, XT13-253-04 6000L/min XT13
