Festo G1/4 in Pressure Regulator - 2 Mpa, 8232984, 1/4 in 3000L/min, G MS
- RS Stock No.:
- 793-153
- Mfr. Part No.:
- MS6-LR-1/4-D6-MPA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€63.24
(exc. VAT)
€77.79
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.24 |
*price indicative
- RS Stock No.:
- 793-153
- Mfr. Part No.:
- MS6-LR-1/4-D6-MPA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1/4 in | |
| Product Type | Pressure Regulator | |
| Connection Thread Standard | G | |
| Series | MS | |
| Pressure Gauge Port Size | 1/4 in | |
| Body Material | Aluminium Die Cast | |
| Maximum Flow Rate | 3000L/min | |
| Maximum Operating Pressure | 2 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Pressure Gauge Port Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Model Number | 8232984 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1/4 in | ||
Product Type Pressure Regulator | ||
Connection Thread Standard G | ||
Series MS | ||
Pressure Gauge Port Size 1/4 in | ||
Body Material Aluminium Die Cast | ||
Maximum Flow Rate 3000L/min | ||
Maximum Operating Pressure 2 Mpa | ||
Minimum Operating Temperature -10°C | ||
Pressure Gauge Port Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Pressure Setting Range 0.3 → 7 bar | ||
Model Number 8232984 | ||
- COO (Country of Origin):
- HU
Festo Series MS Pressure Regulator, 0.30 to 7 bar Pressure Setting Range, 3000L/min Nominal Flow Rate - MS6-LR-1/4-D6-MPA, Numeric Part Number: 8232984
This pressure regulator controls outlet pressure for compressed Air and inert gases in industrial pneumatic systems. It maintains a stable downstream pressure with a rotary knob actuator and an analogously mounted pressure gauge port for monitoring. The unit is suitable for lubricated or non-lubricated media and is constructed for moderate corrosion environments, operating across typical workshop temperatures.
Features and Benefits:
• 0.3 to 7 bar setting range for precise pressure control
• 3000 L/min flow rate supports high-demand Air circuits
• 2 MPa maximum operating pressure for robust system tolerance
• Die‑cast aluminium housing reduces weight while resisting corrosion
• Secondary exhausting and return‑flow function improve system safety
• 3000 L/min flow rate supports high-demand Air circuits
• 2 MPa maximum operating pressure for robust system tolerance
• Die‑cast aluminium housing reduces weight while resisting corrosion
• Secondary exhausting and return‑flow function improve system safety
Applications
• Used with compressed Air distribution networks in factories
• Suitable for pneumatic tool supply and actuator control
• Ideal for inert gas pressure regulation in test rigs
• Can be used for OEM machine builds requiring Compact regulation
• Used for systems needing a 1/4 in pressure gauge port
• Suitable for pneumatic tool supply and actuator control
• Ideal for inert gas pressure regulation in test rigs
• Can be used for OEM machine builds requiring Compact regulation
• Used for systems needing a 1/4 in pressure gauge port
What connection threads does it use?
It uses G‑standard threads for both ports and a 1/4 in gauge port.
Which media and cleanliness classes are acceptable?
It is specified for compressed Air to ISO 8573-1:2010 [7:4:4] and inert gases.
What are the allowable temperatures for storage and operation?
Storage, ambient and media temperatures range from -10 °C to 60 °C.
Are there any material details relevant to maintenance?
Seals and diaphragm use NBR
control panel components include PA and POM
the housing is die‑cast aluminium.
How is pressure adjustment secured during use?
The rotary knob features a detent to lock adjustments at the chosen setting.
Related links
- Festo G1/4 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo G3/4 in Pressure Regulator - 2 Mpa 6500L/min, G MS
- Festo G1 in Pressure Regulator - 2 Mpa 6500L/min, G MS
- Festo G1/2 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo G1/2 in Pressure Regulator - 2 Mpa 6500L/min, G MS
- Festo G3/8 in Pressure Regulator - 2 Mpa 5800L/min, G MS
- Festo G1 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo G1 in Pressure Regulator - 2 Mpa 6500L/min, BSPP MS
