Festo G3/8 in Pressure Regulator - 2 Mpa, 8232988, 3/8 in 5800L/min, G MS
- RS Stock No.:
- 793-155
- Mfr. Part No.:
- MS6-LR-3/8-D6-MPA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€63.24
(exc. VAT)
€77.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.24 |
*price indicative
- RS Stock No.:
- 793-155
- Mfr. Part No.:
- MS6-LR-3/8-D6-MPA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G3/8 in | |
| Product Type | Pressure Regulator | |
| Connection Thread Standard | G | |
| Series | MS | |
| Pressure Gauge Port Size | 3/8 in | |
| Body Material | Aluminium Die Cast | |
| Maximum Flow Rate | 5800L/min | |
| Maximum Operating Pressure | 2 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Pressure Gauge Port Thread Standard | G | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Model Number | 8232988 | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G3/8 in | ||
Product Type Pressure Regulator | ||
Connection Thread Standard G | ||
Series MS | ||
Pressure Gauge Port Size 3/8 in | ||
Body Material Aluminium Die Cast | ||
Maximum Flow Rate 5800L/min | ||
Maximum Operating Pressure 2 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Pressure Gauge Port Thread Standard G | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Model Number 8232988 | ||
Pressure Setting Range 0.3 → 7 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Pressure Regulator, 0.30 to 7 bar Pressure Setting Range, 5800L/min Flow Rate - MS6-LR-3/8-D6-MPA, Numeric Part Number: 8232988
This pressure regulator provides controlled downstream pressure for compressed Air and inert gases in industrial systems. It is designed for panel or accessory mounting and includes an analogue pressure gauge port sized 3/8 in to monitor output. The device operates across a wide ambient and media temperature range and permits lubricated operation when required by the application. Construction utilises die-cast aluminium for the housing and NBR Seals and diaphragm to suit moderate corrosion environments.
Features and Benefits:
• 0.3 to 7 bar regulation improves process pressure control
• 5800 L/min nominal flow supports high-demand systems
• Operating pressure up to 2 MPa handles elevated supply pressures
• G3/8 pneumatic ports enable standard G-thread connections
• Rotary knob with detent allows stable setpoint adjustment
• 5800 L/min nominal flow supports high-demand systems
• Operating pressure up to 2 MPa handles elevated supply pressures
• G3/8 pneumatic ports enable standard G-thread connections
• Rotary knob with detent allows stable setpoint adjustment
Applications
• Used with compressed Air distribution networks in factories
• Suitable for pneumatic tool pressure stabilisation tasks
• Ideal for integration into automated machine supply lines
• Can be used for inert gas pressure conditioning in laboratories
• Suitable for food-industry compressed Air with supplements
• Suitable for pneumatic tool pressure stabilisation tasks
• Ideal for integration into automated machine supply lines
• Can be used for inert gas pressure conditioning in laboratories
• Suitable for food-industry compressed Air with supplements
What temperature ranges can it be stored and operated in?
It can be stored and used between -10°C and 60°C.
Which materials are used for wetted components and seals?
The housing is die-cast aluminium, Seals and diaphragm are NBR, and panel parts include PA and POM.
What medium quality is required for operation?
Compressed Air must conform to ISO 8573-1:2010 and inert gas may be used.
Is the device suitable for environments with moderate corrosion stress?
Yes, it is rated for CRC2 moderate corrosion conditions.
How is pressure displayed and adjusted on the unit?
Output pressure is shown via an analogue gauge and set using a rotary knob with detent.
Related links
- Festo G3/8 in Pressure Regulator - 2 Mpa 5800L/min, G MS
- Festo G3/4 in Pressure Regulator - 2 Mpa 6500L/min, G MS
- Festo G3/8 in Pressure Regulator - 2 Mpa 4500L/min, G MS
- Festo G1 in Pressure Regulator - 2 Mpa 6500L/min, G MS
- Festo G1/4 in Pressure Regulator - 2 Mpa 3000L/min, G MS
- Festo G3/4 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1150L/min, G MS
- Festo G3/8 Pressure Regulator - 1.4 Mpa BSPP MS
