Festo G3/4 in Pressure Regulator - 2 Mpa, 8232996, 3/4 in 5500L/min, G MS
- RS Stock No.:
- 793-165
- Mfr. Part No.:
- MS6-LR-AGE-D7-VS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€100.74
(exc. VAT)
€123.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.74 |
*price indicative
- RS Stock No.:
- 793-165
- Mfr. Part No.:
- MS6-LR-AGE-D7-VS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Port Size | G3/4 in | |
| Connection Thread Standard | G | |
| Series | MS | |
| Pressure Gauge Port Size | 3/4 in | |
| Body Material | Aluminium Die Cast | |
| Maximum Flow Rate | 5500L/min | |
| Maximum Operating Pressure | 2 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Pressure Gauge Port Thread Standard | G | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Model Number | 8232996 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Port Size G3/4 in | ||
Connection Thread Standard G | ||
Series MS | ||
Pressure Gauge Port Size 3/4 in | ||
Body Material Aluminium Die Cast | ||
Maximum Flow Rate 5500L/min | ||
Maximum Operating Pressure 2 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Pressure Gauge Port Thread Standard G | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Model Number 8232996 | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Pressure Regulator, 0.50 to 12 bar Pressure Setting Range, 5,500L/min Standard Nominal Flow Rate - MS6-LR-AGE-D7-VS, Numeric Part Number: 8232996
This pressure regulator provides stable downstream pressure control for compressed Air and inert gases in industrial installations. It is a Compact die-cast aluminium regulator designed for direct diaphragm actuation with a rotary knob lock and secondary exhausting to maintain a constant output. The device operates across typical ambient and media temperatures encountered in factory environments and accepts G thread pneumatic connections for straightforward integration.
Features and Benefits:
• 0.5 to 12 bar regulation range for precise pressure adjustment
• 0.08 MPa to 2 MPa operating pressure supports varied system demands
• 5,500 L/min nominal flow rate for high-throughput applications
• Die-cast aluminium body reduces weight while resisting moderate corrosion
• Secondary exhausting and return flow improve system stability
• 0.08 MPa to 2 MPa operating pressure supports varied system demands
• 5,500 L/min nominal flow rate for high-throughput applications
• Die-cast aluminium body reduces weight while resisting moderate corrosion
• Secondary exhausting and return flow improve system stability
Applications
• Suitable for pneumatic tool pressure control in production lines
• Ideal for feed pressure regulation to pneumatic actuators
• Used with inert gas supplies in process control systems
• Can be used for compressed Air preparation in machine centres
• Suitable for installation where a Compact footprint is required
• Ideal for feed pressure regulation to pneumatic actuators
• Used with inert gas supplies in process control systems
• Can be used for compressed Air preparation in machine centres
• Suitable for installation where a Compact footprint is required
What connection threads are provided for system integration?
It is fitted with G3/4 pneumatic ports and a G gauge port for pressure measurement.
What materials contact the medium and how do they perform?
Internal membranes and Seals use NBR while the control panel uses PA and POM for compatible service.
What temperature range can it tolerate in storage and operation?
Storage, ambient and media temperatures range from -10 °C to 60 °C.
How does it behave with lubricated Air systems?
Lubricated operation is permitted and, if used, lubrication must be maintained.
Related links
- Festo G3/4 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo G1 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo G3/8 in Pressure Regulator - 2 Mpa 4500L/min, G MS
- Festo G3/4 in Pressure Regulator - 2 Mpa 6500L/min, G MS
- Festo G1/4 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo G1/2 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo G3/8 in Pressure Regulator - 2 Mpa 5800L/min, G MS
- Festo G1 in Pressure Regulator - 2 Mpa 6500L/min, G MS
