Festo G3/4 in Pressure Regulator - 2 Mpa, 8232995, 3/4 in 5500L/min, G MS
- RS Stock No.:
- 793-164
- Mfr. Part No.:
- MS6-LR-AGE-D7-MPA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€108.72
(exc. VAT)
€133.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.72 |
*price indicative
- RS Stock No.:
- 793-164
- Mfr. Part No.:
- MS6-LR-AGE-D7-MPA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G3/4 in | |
| Product Type | Pressure Regulator | |
| Connection Thread Standard | G | |
| Series | MS | |
| Pressure Gauge Port Size | 3/4 in | |
| Body Material | Aluminium Die Cast | |
| Maximum Flow Rate | 5500L/min | |
| Maximum Operating Pressure | 2 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Pressure Gauge Port Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Model Number | 8232995 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G3/4 in | ||
Product Type Pressure Regulator | ||
Connection Thread Standard G | ||
Series MS | ||
Pressure Gauge Port Size 3/4 in | ||
Body Material Aluminium Die Cast | ||
Maximum Flow Rate 5500L/min | ||
Maximum Operating Pressure 2 Mpa | ||
Minimum Operating Temperature -10°C | ||
Pressure Gauge Port Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Model Number 8232995 | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Pressure Regulator, 0.50 to 12 bar Pressure Setting Range, G3/4in Port Size - MS6-LR-AGE-D7-MPA, Numeric Part Number: 8232995
This pressure regulator provides controlled outlet pressure for pneumatic systems in industrial settings. It maintains a steady downstream pressure with a rotary knob actuator and includes an integrated analogue pressure gauge. The regulator is suited to compressed Air and inert gases and is configured for flange mounting with G-thread pneumatic connections. It operates across a wide ambient and media temperature span for use in moderate-corrosion environments.
Features and Benefits:
• 5 500 L/min flow rate for high-throughput applications
• 0.5 to 12 bar adjustable range for precise pressure control
• 2 MPa maximum operating pressure tolerates high inlet pressures
• Die-cast aluminium body for reduced weight and robustness
• Secondary exhaust and return flow for clean output behaviour
• 0.5 to 12 bar adjustable range for precise pressure control
• 2 MPa maximum operating pressure tolerates high inlet pressures
• Die-cast aluminium body for reduced weight and robustness
• Secondary exhaust and return flow for clean output behaviour
Applications
• Suitable for pneumatic tool feed regulation in workshops
• Ideal for process Air control in manufacturing lines
• Used with inert gas supplies for testing rigs
• Can be used for compressed Air systems requiring ISO purity
• Applied where compact, temperature-tolerant regulators are needed
• Ideal for process Air control in manufacturing lines
• Used with inert gas supplies for testing rigs
• Can be used for compressed Air systems requiring ISO purity
• Applied where compact, temperature-tolerant regulators are needed
What media can be used with this regulator?
It is compatible with compressed Air to ISO 8573-1:2010 and inert gases and allows lubricated operation when required.
How should it be mounted to ensure correct function?
It is supplied with mounting accessories and may be installed in any orientation using the specified G3/4 pneumatic ports.
What materials contact the process medium?
The parts in contact include NBR Seals and membrane, a die-cast aluminium housing, and a PA/POM control panel.
Related links
- Festo G3/4 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo G1/2 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo G1 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo G3/4 in Pressure Regulator - 2 Mpa 6500L/min, G MS
- Festo G3/8 in Pressure Regulator - 2 Mpa 4500L/min, G MS
- Festo G1/4 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo G3/8 in Pressure Regulator - 2 Mpa 5800L/min, G MS
- Festo G1/2 in Pressure Regulator - 2 Mpa 5500L/min, BSPP MS
