SMC 1/4 in G Regulator - 1 MPa, IR2200-F02-A, 1/8 in 1900L/min, G IR2000

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
819-787
Mfr. Part No.:
IR2200-F02-A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

1/4 in G

Product Type

Regulator

Connection Thread Standard

G

Series

IR2000

Pressure Gauge Port Size

1/8 in

Overall Length

124mm

Body Material

Aluminium Die Cast

Maximum Flow Rate

1900L/min

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Pressure Gauge Port Thread Standard

G

Maximum Operating Temperature

60°C

Overall Height

113.3mm

Overall Width

50mm

Standards/Approvals

RoHS

Model Number

IR2200-F02-A

Pressure Setting Range

0.02 to 0.2 MPa

COO (Country of Origin):
JP
The SMC regulator offers exceptional Air flow control for optimal performance in pneumatic applications, utilising innovative designs that significantly reduce Air consumption while maintaining stability and efficiency across various operational conditions.

Employs a high flow rate of up to 1900 L/min (ANR) for efficient performance

Delivers enhanced reduction in Air consumption, up to approx. 27%, for cost efficiency

Incorporates a digital pressure switch for precise pressure management

Features a robust design with interchangeable mounting options for versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy