SMC 1/8 in G Pneumatic Regulator - 0.7 Mpa, ARP20K-F01, 1/8 in 1.4L/min ARP
- RS Stock No.:
- 395-321
- Mfr. Part No.:
- ARP20K-F01
- Manufacturer:
- SMC
Subtotal (1 unit)*
€57.50
(exc. VAT)
€70.72
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.50 |
*price indicative
- RS Stock No.:
- 395-321
- Mfr. Part No.:
- ARP20K-F01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/8 in G | |
| Product Type | Pneumatic Regulator | |
| Series | ARP | |
| Pressure Gauge Port Size | 1/8 in | |
| Overall Length | 98mm | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 1.4L/min | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B 9960-1, ISO 10218-1992, JIS B 8361, IEC 60204-1, ISO 4413, JIS B 8370, ISO 4414, JIS B 8433-1993 | |
| Overall Width | 40mm | |
| Pressure Setting Range | 0.008 → 0.6 MPa | |
| Model Number | ARP20K-F01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/8 in G | ||
Product Type Pneumatic Regulator | ||
Series ARP | ||
Pressure Gauge Port Size 1/8 in | ||
Overall Length 98mm | ||
Body Material Aluminium | ||
Maximum Flow Rate 1.4L/min | ||
Maximum Operating Pressure 0.7 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B 9960-1, ISO 10218-1992, JIS B 8361, IEC 60204-1, ISO 4413, JIS B 8370, ISO 4414, JIS B 8433-1993 | ||
Overall Width 40mm | ||
Pressure Setting Range 0.008 → 0.6 MPa | ||
Model Number ARP20K-F01 | ||
- COO (Country of Origin):
- JP
The SMC direct operated precision regulator stands out in the modular style category, designed to ensure finely-tuned airflow in various applications. Offering a backflow function, it efficiently exhausts air pressure from the outlet side, providing safety and reliability. Its advanced mechanism allows for swift pressure release, enhancing operational efficiency during supply interruptions. With an array of options to cater to specific requirements, this regulator excels in performance, precision, and ease of use. Its robust construction features a lightweight yet durable body, making it suitable for dynamic environments. Engineered for precision and versatility, this product is an excellent choice for maintaining optimal control in pneumatic systems.
Facilitates rapid release of air pressure for enhanced safety
Incorporates a robust and compact design for easy installation
Offers a clear indication of pressure levels through an optional gauge
Versatile in application, catering to various flow requirements
Integrates seamlessly with existing pneumatic systems
Utilises a simplified ordering process for tailored configurations
Engineered with high-quality materials for long-lasting durability
Related links
- SMC 1/4 in G Pneumatic Regulator - 0.7 Mpa 1/8 in 1.4L/min ARP
- SMC 3/8 in G Pneumatic Regulator - 0.7 Mpa 1/8 in 1.4L/min ARP
- SMC 1/4 in G Pneumatic Regulator - 0.7 Mpa 1/8 in 1.4L/min ARP
- SMC 1/2 in G Pneumatic Regulator - 0.7 Mpa 1/4 in 1.4L/min ARP
- SMC 1/8 in Air Regulator - 0.7 MPa G AMS40B
- SMC 1/8 in Air Regulator - 0.7 MPa G AMS40B
- SMC 1/8 in Air Regulator - 0.7 MPa G AMS40B
- SMC 3/8 in G Air Regulator - 0.7 MPa G AMS30B
