Parker G1/8 Air Regulator - 10 bar, 7812 10 10, BSPP 7812
- RS Stock No.:
- 903-759
- Mfr. Part No.:
- 7812 10 10
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 2 units)*
€274.01
(exc. VAT)
€337.03
(inc. VAT)
New product - Preorder today
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €274.01 | €137.005 |
*price indicative
- RS Stock No.:
- 903-759
- Mfr. Part No.:
- 7812 10 10
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Air Regulator | |
| Port Size | G1/8 | |
| Connection Thread Standard | BSPP | |
| Series | 7812 | |
| Body Material | Stainless Steel | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Model Number | 7812 10 10 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Air Regulator | ||
Port Size G1/8 | ||
Connection Thread Standard BSPP | ||
Series 7812 | ||
Body Material Stainless Steel | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Model Number 7812 10 10 | ||
- COO (Country of Origin):
- ES
The Parker stainless steel flow control regulator designed to manage the speed of cylinder rods and gas flow, excelling in environments with strict mechanical and chemical demands.
Robust construction ensures longevity in corrosive settings
100% leak-tested production guarantees reliability
Optimised design features smooth external surfaces for easy cleaning
Compatible with food environments to prevent fluid contamination
