SMC Pneumatic Regulator -, G 1/4 0.005 MPa ITV2000
- RS Stock No.:
- 196-1202
- Mfr. Part No.:
- ITV2030-31F2BS3
- Manufacturer:
- SMC
Subtotal (1 unit)*
€639.78
(exc. VAT)
€786.93
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €639.78 |
*price indicative
- RS Stock No.:
- 196-1202
- Mfr. Part No.:
- ITV2030-31F2BS3
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ITV2000 | |
| Outlet Size | G 1/4 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, IP65 | |
| Minimum Operating Pressure | 0.005MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ITV2000 | ||
Outlet Size G 1/4 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, IP65 | ||
Minimum Operating Pressure 0.005MPa | ||
- COO (Country of Origin):
- JP
Controls air pressure in proportion to an electric signal.
Available in MPa, kgf/cm², bar, PSI, and kPa units.
Pressure range of 0.005 to 0.9MPa.
Available port sizes 1/4 and 1/8.
Mounting bracket option
Related links
- SMC Pneumatic Regulator -, G 1/4 0.005 MPa ITV
- SMC Pneumatic Regulator -, Rc 1/4 0.005 MPa ITV2000
- SMC Type G Pneumatic Regulator - ITV2030
- SMC Pneumatic Regulator -, G 1/4 0.005 MPa ITV1000
- SMC Pneumatic Regulator -, Rc 1/4 0.005 MPa IR2000
- SMC Type G Pneumatic Regulator - ITV2050
- SMC Type G Pneumatic Regulator -, 1/2 in 0.005 MPa ITV2000
- SMC Type G Pneumatic Regulator -, 3/8 in 0.005 MPa ITV2000
