Festo MS Series Pneumatic Regulator 2 in

Subtotal (1 unit)*

€46.93

(exc. VAT)

€57.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 27 April 2026
  • Plus 66 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.93

*price indicative

RS Stock No.:
204-0046
Distrelec Article No.:
301-68-966
Mfr. Part No.:
MS2-LFR-QS6-D6-C-P-M-AR-BAR-B
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

2 in

Series

MS

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

COO (Country of Origin):
HU

Festo Pneumatic Regulator, 5μm Filtration Grade, 310L/min Maximum Flow Rate - MS2-LFR-QS6-D6-AR-BAR-C-M-B


Settle the pressure differences between your air source and equipment with this Festo pneumatic regulator. You can set it to maintain system pressure between 0.5 and 7 bar and trust it to iron out any glitches in the supply. A 5μm filter means the unit catches stray particles in its airline to cut the risk of corrosion damage. Installation in awkward spaces is no trouble, as it tilts by up to 5°. Accidental adjustments are avoided thanks to the regulator's lockable rotary actuator.

Features & Benefits


• Built-in analogue gauge clearly indicates pressure level for speedy inspections

• Handles flow rates up to 310L/min to treat light-duty air supplies

• Holds up to 3ml of condensate, cutting down on the frequency of draining

• Push-in pneumatic connections for easy hook-up without tools

• Works with medium temperatures between -5°C and +50°C to perform in tough conditions

Applications


• Construction industry

• Cleanrooms

• Beverage production

• Dental equipment

How do I drain the regulator's filter bowl?


You can release the collection of condensate by turning the blue drain screw on the bottom with a wrench.

What kinds of media can I use this regulator with?


This device takes compressed air and inert gases, making it a versatile pressure-control tool.

Related links