Festo MS Filter Regulator, 5 μm, 1/4 in G, Automatic, 10 bar, 8098259
- RS Stock No.:
- 253-9219
- Distrelec Article No.:
- 302-64-026
- Mfr. Part No.:
- MS4-LFR-1/4-D6-C-P-VC-AG-BAR-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€107.44
(exc. VAT)
€132.15
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.44 |
*price indicative
- RS Stock No.:
- 253-9219
- Distrelec Article No.:
- 302-64-026
- Mfr. Part No.:
- MS4-LFR-1/4-D6-C-P-VC-AG-BAR-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 10 bar | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8098259 | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 10 bar | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8098259 | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.3 → 7 bar | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Festo Filter Regulator, Built-In Pressure Gauge, 2 to 10 Bar Operating Pressure - MS4-LFR-1/4-D6-C-P-VC-AG-BAR-B
Take the pressure out of compressed-air preparation with this filter regulator from Festo. It provides a reliable supply of consistently pressurised and contaminant-free air, helping to keep your pneumatic circuit shipshape. As it conveniently comes with a pressure gauge, you know when it's time to blow off steam. To ensure its longevity in harsh industrial environments, the unit has a PA-reinforced housing. You can put its tough nitrile rubber seals to the test in high pressures of up to 10 bar, with little chance of them tearing. A modular design means this unit is compatible with all components from Festo's MS range, making it a cinch to install.
Features & Benefits
• Automatic condensate drain needs little manual intervention, so it's suitable for hard-to-access setups
• Wide operating pressure range between 2 and 10 bar, for compatibility with demanding pneumatic circuits
• Lockable rotary knob prevents unauthorised setting changes
• Filter includes a water separator, which helps to ensure compressed air is condensation-free
Applications
• Lifting and hoisting equipment
• Food and beverage industries
• Aerospace technology
What size particles can this unit filter?
This unit has a 5 micron filter, so removes minute particles that can't be seen by the naked eye.
Related links
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098264
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098266
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098309
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098257
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098263
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098256
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098312
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098258
