Norgren Pneumatic Regulator -, 1/4 in 0.3 bar R82G
- RS Stock No.:
- 212-9309
- Mfr. Part No.:
- R82G-2GK-RMN
- Manufacturer:
- Norgren
Get a bulk buy discount
Add 5 more to save €9.90
View bulk pricing optionsSubtotal (1 unit)*
€49.51
(exc. VAT)
€60.90
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €49.51 | - |
| 5 - 9 | €47.53 | €9.90 |
| 10 + | €45.58 | €39.30 |
*price indicative
- RS Stock No.:
- 212-9309
- Mfr. Part No.:
- R82G-2GK-RMN
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Regulator | |
| Series | R82G | |
| Outlet Size | 1/4 in | |
| Material | Aluminium | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | Atex 2014/34/EU II 2 | |
| Minimum Operating Pressure | 0.3bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Regulator | ||
Series R82G | ||
Outlet Size 1/4 in | ||
Material Aluminium | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals Atex 2014/34/EU II 2 | ||
Minimum Operating Pressure 0.3bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
IMI Norgren Pneumatic Regulator, 10 Bar Operating Pressure, G1/4 Port Connection - R82G Series - R82G-2GK-RMN
Install this pneumatic regulator from IMI Norgren in your compressed air system to keep control of high pressures. Fitted with a relieving diaphragm, it efficiently reduces excess pressure to keep equipment and machines working safely. A built-in gauge on the front makes it easy to monitor air pressures. The white face and clearly-marked measurements enable readings to be taken at a glance. To make adjustments straightforward, there's a handy knob which locks in place with a simple push to prevent accidental twisting.
Features & Benefits
• Industry-standard port size of G1/4 for compatibility with existing systems without the need for adapters
• Suitable for both in-line and modular installation for flexibility
• Works with a maximum input and outlet pressure of 10 bar for use in industrial compressed-air systems
Applications
• Automotive industry
• Chemical processing
• Materials manufacturing
• Water treatment
Is this pneumatic regulator suitable for use in hot or cold environments?
This regulator is suitable for both hot and cold environments as it has a die-cast aluminium body that tolerates extreme conditions. You can use it safely at temperatures between -20°C and +65°C.
Related links
- Norgren Pneumatic Regulator -, 1/4 in 0.3 bar R82G
- Norgren Pneumatic Regulator -, 3/8 in 0.3 bar R82G
- Norgren Pneumatic Regulator -, G 1/4 0.3 bar R72G
- Norgren RC Pneumatic Regulator -, G 1/4 0.3 bar R72M
- Norgren Pneumatic Regulator -, G 3/4 0.3 bar R74G
- Norgren Pneumatic Regulator -, G 3/8 0.3 bar R72G
- Norgren Pneumatic Regulator -, G 1/2 0.3 bar R74G
- Norgren Pneumatic Regulator -, Without Yoke 0.3 bar R64G
