Norgren Pneumatic Regulator -, 1/4 in 0.3 bar R82G
- RS Stock No.:
- 218-0253
- Mfr. Part No.:
- R82G-2GK-RMG
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€53.54
(exc. VAT)
€65.85
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €53.54 |
| 5 - 9 | €52.48 |
| 10 + | €51.41 |
*price indicative
- RS Stock No.:
- 218-0253
- Mfr. Part No.:
- R82G-2GK-RMG
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Regulator | |
| Series | R82G | |
| Outlet Size | 1/4 in | |
| Material | ABS, Polypropylene, Aluminium, Aluminium, Polyoxymethylene, Nitrile Rubber (NBR) | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | Atex 2014/34/EU II 2 GD Ex h IIC T6 Gb EX h IIIC T85°C Db | |
| Minimum Operating Pressure | 0.3bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Regulator | ||
Series R82G | ||
Outlet Size 1/4 in | ||
Material ABS, Polypropylene, Aluminium, Aluminium, Polyoxymethylene, Nitrile Rubber (NBR) | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals Atex 2014/34/EU II 2 GD Ex h IIC T6 Gb EX h IIIC T85°C Db | ||
Minimum Operating Pressure 0.3bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The IMI Norgren R82G Excelon pressure regulators protect air operated equipment from over pressurisation and are used for pneumatic applications. They have lock adjusting knob with built in tamper resistant feature.
ATEX certified
Operating temperature of -20 °C to 65 °C
Compressed air and built in tamper resistant feature
Related links
- Norgren Pneumatic Regulator -, 1/4 in 0.3 bar R82G
- Norgren Pneumatic Regulator -, 3/8 in 0.3 bar R82G
- Norgren Pneumatic Regulator -, G 3/4 0.3 bar Excelon Plus
- Norgren Pneumatic Regulator -, G 3/8 0.3 bar Excelon Plus
- Norgren Pneumatic Regulator -, G 1/4 0.3 bar R72G
- Norgren Pneumatic Regulator -, 3/4 in 0.3 bar Excelon Plus
- Norgren Pneumatic Regulator -, G 1/8 0.3 bar R07
- Norgren Type G Pneumatic Regulator -, G 1/2 0.3 bar Excelon Plus
