Norgren Pneumatic Regulator -, G 1/4 0.1 bar R07
- RS Stock No.:
- 218-0245
- Mfr. Part No.:
- R07-200-RNAG
- Manufacturer:
- Norgren
Get a bulk buy discount
Add 5 more to save €3.90
View bulk pricing optionsSubtotal (1 unit)*
€39.36
(exc. VAT)
€48.41
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €39.36 | - |
| 5 - 9 | €38.58 | €3.90 |
| 10 + | €37.78 | €15.80 |
*price indicative
- RS Stock No.:
- 218-0245
- Mfr. Part No.:
- R07-200-RNAG
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Regulator | |
| Series | R07 | |
| Outlet Size | G 1/4 | |
| Material | Acetal, Zinc Alloy, Brass, Nitrile Rubber (NBR) | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.1bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Regulator | ||
Series R07 | ||
Outlet Size G 1/4 | ||
Material Acetal, Zinc Alloy, Brass, Nitrile Rubber (NBR) | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.1bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
IMI Norgren Pneumatic Regulator, 0.1 to 0.7 Bar Outlet Pressure, 20 Bar Maximum Input Pressure - R07 Series - R07-200-RNAG
This pneumatic regulator from IMI Norgren helps you maintain the correct output pressure in your pneumatic systems. It's a pressure-reducing valve that automatically cuts off the flow of gas when it reaches a set level to protect your air-operated equipment from over-pressurisation. The precision-engineered regulator delivers high performance and stability, so you get the best out of your compressed-air operations. It comes with nitrile butadiene rubber (NBR) seals that are airtight to prevent pressure drop.
Features & Benefits
• Standard G1/4 port connection for a secure and tight joint
• Wide operating temperature range between -20°C to +65°C for use in demanding environments
• Zinc alloy construction makes the regulator robust and resistant to corrosion for superior durability
Applications
• Medical and dental equipment
• Automated assembly and packaging lines
What factors should I consider when choosing a pneumatic regulator?
When choosing the right regulator, you must check the operating pressure ranges of the regulator and your system. Also keep in mind that some regulators are meant for compressed-air systems, while others can only handle and regulate compressed liquids.
Related links
- Norgren Pneumatic Regulator -, G 1/8 in or G 1/4 in Rc1/8 in 0.1 bar R07
- Norgren Pneumatic Regulator -, G 1/4 0.3 bar R07
- Norgren Pneumatic Regulator -, G 1/8 0.3 bar R07
- Norgren Pneumatic Regulator -, G 1/8 in or G 1/4 in Rc1/8 in 0.3 bar R07
- Norgren Pneumatic Regulator -, G 1/4 2 bar R16
- Norgren Pneumatic Regulator -, G 3/4 0.3 bar Excelon Plus
- Norgren Pneumatic Regulator -, G 3/4 0.3 bar R74G
- Norgren Pneumatic Regulator -, G 1/4 0.3 bar R72G
