Norgren Pneumatic Regulator -, G 1/2 0.3 bar R24
- RS Stock No.:
- 220-3966
- Mfr. Part No.:
- R24-401-RNXG
- Manufacturer:
- Norgren
Subtotal (1 unit)*
€543.74
(exc. VAT)
€668.80
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €543.74 |
*price indicative
- RS Stock No.:
- 220-3966
- Mfr. Part No.:
- R24-401-RNXG
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Regulator | |
| Series | R24 | |
| Outlet Size | G 1/2 | |
| Material | Acetal Resin, Brass, Zinc Alloy, Synthetic Rubber | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.3bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Regulator | ||
Series R24 | ||
Outlet Size G 1/2 | ||
Material Acetal Resin, Brass, Zinc Alloy, Synthetic Rubber | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.3bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The IMI Norgren R24 series high flow pressure regulators protect air operated equipment from over pressurisation and are used for pneumatic applications. The high flow pressure regulators guarantee high performance with excellent stability. They have reli
Full flow gauge ports
Panel mounting facility
Compressed air
Related links
- Norgren Pneumatic Regulator -, G 1/2 0.3 bar R74G
- Norgren Pneumatic Regulator -, 1/4 → 1-1/4 in 0.7 bar R24
- Norgren Type G Pneumatic Regulator -, G 1/2 0.3 bar Excelon Plus
- Norgren Pneumatic Regulator -, G 3/4 0.3 bar R74G
- Norgren Pneumatic Regulator -, G 1/8 0.3 bar R07
- Norgren Pneumatic Regulator -, G 3/4 0.3 bar Excelon Plus
- Norgren Pneumatic Regulator -, G 1/4 0.3 bar R07
- Norgren Pneumatic Regulator -, G 1/4 0.3 bar R72G
