SMC 1/4 in Air Regulator - 10 bar, 1/8 in G 3.5L/min, G IR20
- RS Stock No.:
- 231-5352
- Mfr. Part No.:
- IR2000-F02-A
- Manufacturer:
- SMC
Subtotal (1 unit)*
€132.62
(exc. VAT)
€163.12
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.62 |
*price indicative
- RS Stock No.:
- 231-5352
- Mfr. Part No.:
- IR2000-F02-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Regulator | |
| Port Size | 1/4 in | |
| Connection Thread Standard | G | |
| Series | IR20 | |
| Pressure Gauge Port Size | 1/8 in G | |
| Body Material | Nitrile Rubber (NBR) | |
| Overall Length | 50mm | |
| Maximum Flow Rate | 3.5L/min | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Pressure Gauge Port Thread Standard | G | |
| Overall Width | 50mm | |
| Overall Height | 124mm | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.01 → 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Regulator | ||
Port Size 1/4 in | ||
Connection Thread Standard G | ||
Series IR20 | ||
Pressure Gauge Port Size 1/8 in G | ||
Body Material Nitrile Rubber (NBR) | ||
Overall Length 50mm | ||
Maximum Flow Rate 3.5L/min | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Pressure Gauge Port Thread Standard G | ||
Overall Width 50mm | ||
Overall Height 124mm | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.01 → 0.8 MPa | ||
- COO (Country of Origin):
- JP
The SMC precision regulator series boasts a high flow rate of 1900 L/min. It has maximum supply pressure of 1.0 MPa.
Lightness
Addition of low and frontal exhausts
Precision regulator, with repeatability of ± 0.5
Sensitivity of 0.2%
Related links
- SMC 1/4 in Air Regulator - 10 bar 5000L/min, G AR20-D
- SMC 1/4 in G Air Regulator - 1 MPa 1/8 in 1900L/min, G IR2000
- SMC 1/4 in G Air Regulator - 1 MPa 1/8 in 1900L/min, G IR2000
- SMC 1/2 in Air Regulator - 10 bar 5000L/min, G AR40-D
- SMC RC Pneumatic Regulator -, 1/4 in 0.005 MPa IR20
- SMC G 1 Air Regulator - 10 bar, 1/4 in 5L/min AR425-935
- SMC G 1 1/2 Air Regulator - 10 bar, 1/4 in 5L/min AR425-935
- EMERSON – AVENTICS 3/8 in G Air Regulator - 10 bar 1/4 in G 2700L/min NPT, Rc AS2-RGS
