SMC Pneumatic Regulator -, M5, R 1/8 7 bar ARJ30
- RS Stock No.:
- 232-8629
- Mfr. Part No.:
- ARJ310-01G
- Manufacturer:
- SMC
Subtotal (1 unit)*
€41.95
(exc. VAT)
€51.60
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.95 |
*price indicative
- RS Stock No.:
- 232-8629
- Mfr. Part No.:
- ARJ310-01G
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARJ30 | |
| Outlet Size | M5, R 1/8 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 7bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARJ30 | ||
Outlet Size M5, R 1/8 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 7bar | ||
The SMC ARJ series miniature regulator which has standard M5 thread. The body of regulator is made from PBT material and has maximum operating pressure of 8 bar.
Compact and light weight
Allows smaller mounting pitch
Accommodates two types of threads
Related links
- SMC One-Touch Fitting Pneumatic Regulator - R 1/8 0.2 MPa ARJ310
- SMC One-Touch Fitting M5 x 0.8, R 1/8 0.2 MPa ARJ310
- SMC Female Thread M5 x 0.8, R 1/8 0.2 MPa ARJ310
- SMC 1/8 in Pneumatic Regulator - 7 bar ARP20K
- SMC Pneumatic Regulator -, M5 x 0.8 2 bar ARJ
- SMC RC NPT Pneumatic Regulator - R 1/8 0.2 MPa ARJ
- SMC M5 ARJ310-01-1 20L/min ARJ
- SMC M5 x 0.8 ARJ310-01BG 20L/min ARJ
