SMC G 1/4 Pneumatic Regulator - 0.5bar to 8.5bar, 10bar max. input

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€42.22

(exc. VAT)

€51.93

(inc. VAT)

RS Stock No.:
234-4189
Mfr. Part No.:
AR25-F02BG-B
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

8.5bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

10bar

Manufacturer Series

AR25

The SMC series AR-B regulators cost effective and clean looking offer various pressure range settings to accommodate most applications. The locking adjustment knob prevents accidental setting changes. The modular design of the AR series connects with other SMC air preparation equipment.

Modular type regulator
Available with built-in backflow mechanism
Optional embedded pressure gauge
Rc, NPT or G(PF) threads
Diaphragm is made of ozone resistant rubber material (HNBR)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy