SMC Type G Pneumatic Regulator -, 3/8 in 0.1 bar ITV
- RS Stock No.:
- 237-3458
- Mfr. Part No.:
- ITVX2030-31F3N
- Manufacturer:
- SMC
Subtotal (1 unit)*
€2,043.86
(exc. VAT)
€2,513.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,043.86 |
*price indicative
- RS Stock No.:
- 237-3458
- Mfr. Part No.:
- ITVX2030-31F3N
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ITV | |
| Outlet Size | 3/8 in | |
| Outlet Type | Type G | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ITV | ||
Outlet Size 3/8 in | ||
Outlet Type Type G | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1bar | ||
- COO (Country of Origin):
- JP
The SMC ITVX2000 high pressure electro-pneumatic regulator provides stepless control of air pressure to an electrical signal. They have an easy to read digital pressure display and a power consumption of 3 W or less. The new series has a 5.0 MPa maximum supply pressure and it has maximum flow rate: 3000 L/min[ANR].
Stepless control of air pressure proportional to an electrical signal
Maximum supply pressure 5.0 MPa
Set pressure range 0.01 to 3.0 MPa
Related links
- SMC Type G Pneumatic Regulator -, 3/8 in 0.05 bar ITV
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar ITV
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ITV
- SMC Type G Pneumatic Regulator -, 1/2 in 0.05 bar ITV
- SMC Type G Pneumatic Regulator -, 3/8 in 0.1 bar IR3000
- SMC Type G Pneumatic Regulator - Series ITVX2000
- SMC Type G Pneumatic Regulator -, 1/4 in 0.1 bar IR1020
- SMC Type G Pneumatic Regulator -, 3/8 in 0.05 bar ARP30
