SMC Pneumatic Regulator -, 3/8 in G 0.5 bar AC
- RS Stock No.:
- 255-2388
- Mfr. Part No.:
- AR40-F03BE-B
- Manufacturer:
- SMC
Subtotal (1 unit)*
€59.53
(exc. VAT)
€73.22
(inc. VAT)
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €59.53 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€53.23
(exc. VAT)
€65.47
(inc. VAT)
- RS Stock No.:
- 255-2388
- Mfr. Part No.:
- AR40-F03BE-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | AC | |
| Outlet Size | 3/8 in G | |
| Material | Polycarbonate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.5bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series AC | ||
Outlet Size 3/8 in G | ||
Material Polycarbonate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.5bar | ||
- COO (Country of Origin):
- CN
The SMC regulator is modular type regulator is available with built-in backflow mechanism. Diaphragm of product is made of ozone resistant rubber material.
Optional embedded pressure gauge
Rc, NPT or G(PF) threads
Related links
- SMC Type G Pneumatic Regulator -, 3/8 in 0.5 bar AR30
- SMC Pneumatic Regulator -, 3/4 in G 0.5 bar AR50
- SMC Pneumatic Regulator -, 1/4 in G 0.5 bar AR
- SMC Pneumatic Regulator -, 1/4 in G 0.5 bar AR20K
- SMC Pneumatic Regulator - G AC
- SMC Pneumatic Regulator -, G 3/4 0.05 MPa AC
- SMC Pneumatic Regulator -, G 1/2 0.02 MPa AC
- SMC Pneumatic Regulator -, G 1/2 0.05 MPa AC

