SMC G 2 Pneumatic Regulator - 10 bar, 1/4 in 20L/min AR425-935
- RS Stock No.:
- 255-2399
- Mfr. Part No.:
- AR925-F20
- Manufacturer:
- SMC
Subtotal (1 unit)*
€622.15
(exc. VAT)
€765.24
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €622.15 |
*price indicative
- RS Stock No.:
- 255-2399
- Mfr. Part No.:
- AR925-F20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | G 2 | |
| Series | AR425-935 | |
| Pressure Gauge Port Size | 1/4 in | |
| Overall Length | 241mm | |
| Body Material | AC2A-F | |
| Maximum Flow Rate | 20L/min | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 160mm | |
| Overall Width | 90mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size G 2 | ||
Series AR425-935 | ||
Pressure Gauge Port Size 1/4 in | ||
Overall Length 241mm | ||
Body Material AC2A-F | ||
Maximum Flow Rate 20L/min | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 160mm | ||
Overall Width 90mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC regulator is internal pilot relieving style regulator. It has optional bracket and pressure gauge. The regulator verify the pressure that is indicated on the primary and the secondary pressure gauges.
Port sizes ranging from 1/4 to 2
Related links
- SMC G 2 Air Regulator - 10 bar, 1/4 in 5L/min AR425-935
- SMC G 1 1/2 Air Regulator - 10 bar, 1/4 in 5L/min AR425-935
- SMC G 1 Air Regulator - 10 bar, 1/4 in 5L/min AR425-935
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/4 in 20L/min, G AR425 bis 935
- SMC G 1/2 Pneumatic Regulator - 0.02MPa to 0.2MPa 1MPa max. input
- SMC 2 in G Pneumatic Regulator - 1 Mpa 1/4 in 20L/min EAR
- SMC G 1/2 Filter Regulator 1/4 in G 10 bar
- SMC G 1-1/4 in Pneumatic Regulator - 1 Mpa 1/4 in 20L/min EAR
