SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM
- RS Stock No.:
- 255-2420
- Mfr. Part No.:
- ARM10F1-08GPC
- Manufacturer:
- SMC
Subtotal (1 unit)*
€54.43
(exc. VAT)
€66.95
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.43 |
*price indicative
- RS Stock No.:
- 255-2420
- Mfr. Part No.:
- ARM10F1-08GPC
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARM | |
| Outlet Size | 6 mm | |
| Outlet Type | Tube | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.5bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARM | ||
Outlet Size 6 mm | ||
Outlet Type Tube | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.5bar | ||
- COO (Country of Origin):
- JP
The SMC ARM regulator has customisable handle position. Also has customisable pressure display and supply block.
Individual or common supply
DIN rail mounting
Related links
- SMC Tube Pneumatic Regulator -, 4 mm 0.5 bar ARM
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM
- SMC Pneumatic Regulator -, 4 mm 0.5 bar ARM
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM11
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM11B
- SMC Tube Pneumatic Regulator -, 8 mm 0.5 bar ARM11
- SMC Tube Pneumatic Regulator - ARM10F1-08G
- SMC Tube Pneumatic Regulator - ARM10F1-08G-1
