SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM11
- RS Stock No.:
- 255-2425
- Mfr. Part No.:
- ARM11AB1-R05-A
- Manufacturer:
- SMC
Subtotal (1 unit)*
€47.72
(exc. VAT)
€58.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.72 |
*price indicative
- RS Stock No.:
- 255-2425
- Mfr. Part No.:
- ARM11AB1-R05-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARM11 | |
| Outlet Size | 6 mm | |
| Outlet Type | Tube | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.5bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARM11 | ||
Outlet Size 6 mm | ||
Outlet Type Tube | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.5bar | ||
- COO (Country of Origin):
- JP
The SMC ARM regulator has customisable handle position. Also has customisable pressure display and supply block.
Individual or common supply
DIN rail mounting
Related links
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM11
- SMC Tube Pneumatic Regulator -, 8 mm 0.5 bar ARM11
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM11B
- SMC Tube Pneumatic Regulator -, 4 mm 0.5 bar ARM
- SMC One-Touch Fitting Pneumatic Regulator - ARM10F1-08GP
- SMC One-Touch Fitting Pneumatic Regulator - ARM10F1-20G
- SMC One-Touch Fitting Pneumatic Regulator - ARM10F1-20GP-1
