SMC G 1/4 Pneumatic Regulator - 7 bar ARP20
- RS Stock No.:
- 255-2438
- Mfr. Part No.:
- ARP20-F02B
- Manufacturer:
- SMC
Subtotal (1 unit)*
€72.95
(exc. VAT)
€89.73
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.95 |
*price indicative
- RS Stock No.:
- 255-2438
- Mfr. Part No.:
- ARP20-F02B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | G 1/4 | |
| Series | ARP20 | |
| Maximum Operating Pressure | 7 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size G 1/4 | ||
Series ARP20 | ||
Maximum Operating Pressure 7 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC direct operated precision regulator is a modular style regulator. A locking adjustment knob allows the pressure to be set, and then locked to prevent accidental setting changes. This product is available with a back flow function that exhausts the
Sensitivity within 0.2%F.S
3 types of set pressure allow more freedom in designing a circuit
Repeatability within ±1%F.S
Backflow function available
Related links
- SMC G 1/8 Pneumatic Regulator - 7 bar ARP20
- SMC G 1/4 Pneumatic Regulator - 7 bar ARP20
- SMC 1/8 in Pneumatic Regulator - 7 bar ARP20
- SMC 3/8 in Pneumatic Regulator - 7 bar ARP20
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ARP20
- SMC G 1/4 Pneumatic Regulator - 7 bar ARP30
- SMC Pneumatic Regulator -, G 1/4 0.05 MPa AC
- SMC 1/8 in Pneumatic Regulator - 7 bar ARP20K
