SMC 3/8 in Air Regulator - 10 bar 5000L/min, G AR30-D
- RS Stock No.:
- 255-2854
- Mfr. Part No.:
- AR30-F03E-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€47.66
(exc. VAT)
€58.62
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.66 |
*price indicative
- RS Stock No.:
- 255-2854
- Mfr. Part No.:
- AR30-F03E-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Regulator | |
| Port Size | 3/8 in | |
| Connection Thread Standard | G | |
| Series | AR30-D | |
| Maximum Flow Rate | 5000L/min | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Regulator | ||
Port Size 3/8 in | ||
Connection Thread Standard G | ||
Series AR30-D | ||
Maximum Flow Rate 5000L/min | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
SMC AR30-D Series Regulator, 5000L/min Maximum Flow Rate, 0.05 to 0.85MPa Pressure Setting Range - AR30-F03E-D
This regulator controls compressed Air pressure in pneumatic systems, providing adjustable outlet pressure for automation and mechanical applications. It is intended for use where a relieving-type regulator with a downward knob and left-to-right flow is required, and incorporates a square embedded pressure gauge with a limit indicator option to assist monitoring.
Features & Benefits
• Pressure adjustment range 0.05 to 0.85 MPa enabling precise control
• Relieving exhaust mechanism prevents downstream overpressure
• Maximum operating pressure 1.0 MPa supports robust system demands
• Port connection G thread 3/8 in for widely used pneumatic tubing
• Rated for Air temperatures -5 to 60 °C for varied ambient conditions
• Relieving exhaust mechanism prevents downstream overpressure
• Maximum operating pressure 1.0 MPa supports robust system demands
• Port connection G thread 3/8 in for widely used pneumatic tubing
• Rated for Air temperatures -5 to 60 °C for varied ambient conditions
Applications
• Suitable for controlling feed pressure to pneumatic actuators
• Ideal for pressure regulation in factory automation lines
• used with Air-driven valves and solenoids in assembly equipment
• Suitable for compressed Air preparation stations in workshops
• Ideal for pressure regulation in factory automation lines
• used with Air-driven valves and solenoids in assembly equipment
• Suitable for compressed Air preparation stations in workshops
What is the maximum continuous flow expected through this device?
The product can accommodate high flow volumes, with a typical maximum flow rate rated at 5000 L/min for this body size under standard test conditions.
How does the pressure gauge option assist in system setup?
The embedded square gauge with limit indicator provides a Visual setpoint reference at the regulator, simplifying commissioning and aiding Rapid adjustment without separate instrumentation.
What are the pressure endurance limits for intermittent overloads?
Proof pressure is specified at 1.5 MPa, defining the upper transient tolerance beyond the normal operating pressure.
Related links
- SMC 3/4 in Regulator - 10 bar 5000L/min, G AR40-D
- SMC 1/4 in Regulator - 10 bar 5000L/min, G AR20-D
- SMC 1/2 in Regulator - 10 bar 5000L/min, G AR40-D
- SMC 3/8 in Pneumatic Regulator - 1 Mpa 3/8 in G 1500L/min, G AR30
- SMC 3/8 in Pneumatic Regulator - 1 Mpa 3/8 in G 1500L/min, G AR30
- SMC 3/8 in Regulator - 1 Mpa 3/8 in G 1500L/min, G AC
- SMC 1/4 in Regulator - 1 Mpa 1/4 in G 1500L/min, G AR30
- SMC 3/8 in Pneumatic Regulator - 1 Mpa 3/8 in G 1500L/min, G AR30
