SMC Pneumatic Regulator -, M5 x 0.8 0.1 MPa ARJ1020F

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€21.63

(exc. VAT)

€26.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€21.63
5 - 9€20.34
10 +€19.50

*price indicative

RS Stock No.:
267-3379
Mfr. Part No.:
ARJ1020F-M5-04
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Series

ARJ1020F

Outlet Size

M5 x 0.8

Maximum Operating Temperature

60°C

Standards/Approvals

EU Directive 2012/27/EU, ISO 14001, ISO 9001, ISO 50001

Minimum Operating Pressure

0.1MPa

RoHS Status: Exempt

COO (Country of Origin):
JP

SMC ARJ1020F Series Pneumatic Regulator, 60°C Maximum Operating Temperature, 0.1MPa Minimum Operating Pressure - ARJ1020F-M5-04


This pneumatic regulator controls downstream air pressure in compressed-air systems for industrial and energy-conscious environments. Designed for compact installations, it offers precise pressure management from low operating thresholds and functions reliably within standard industrial temperature ranges. The regulator aligns with recognised management and environmental standards, making it suitable where documented system processes are required.

Features and Benefits:


• Minimum set pressure 0.1MPa enables fine control for sensitive equipment
• Outlet thread M5x0.8 simplifies connection to compact pneumatic lines
• Rated maximum ambient temperature 60°C supports warmer operating environments
• Conforms with EU Directive 2012/27/EU to aid energy-efficiency measures
• Manufactured under ISO 9001 and ISO 14001 management systems for consistency

Applications


• Used for regulating supply to small pneumatic actuators
• Suitable for compact automation and control manifolds
• Ideal for laboratory pneumatic test rigs with limited space
• Can be used with valve terminals requiring M5 connections
• Used for pressure-sensitive instrumentation in production lines

What is the lowest pressure at which this device will regulate?


It will regulate from a minimum operating pressure of 0.1MPa, allowing control of low-pressure pneumatic circuits.

What connection type is provided for downstream tubing?


The outlet is finished with an M5x0.8 male thread for direct attachment of compact fittings.

What environmental limits should be observed during installation?


The unit is suitable for ambient temperatures up to 60°C

installations in hotter environments require alternative components.

Which management system standards govern its production?


Production is carried out under ISO 9001 and ISO 14001 frameworks and aligns with ISO 50001 requirements for energy management.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy