SMC Type G Pneumatic Regulator -, 3/8 in 1 MPa IR3000, IR3000
- RS Stock No.:
- 270-2881
- Mfr. Part No.:
- IR3000-F03
- Manufacturer:
- SMC
Subtotal (1 unit)*
€184.53
(exc. VAT)
€226.97
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.53 |
*price indicative
- RS Stock No.:
- 270-2881
- Mfr. Part No.:
- IR3000-F03
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | IR3000 | |
| Outlet Size | 3/8 in | |
| Outlet Type | Type G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 1MPa | |
| Model Number | IR3000 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series IR3000 | ||
Outlet Size 3/8 in | ||
Outlet Type Type G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 1MPa | ||
Model Number IR3000 | ||
- COO (Country of Origin):
- JP
The SMC precision regulator has expanded regulating pressure range. It reduced air consumption.
Compact and light weight
Manifold is possible
Related links
- SMC Type G Pneumatic Regulator -, 3/8 in 0.1 bar IR3000
- SMC Type G Pneumatic Regulator - IR3120
- SMC Type G Pneumatic Regulator -, 1/2 in 0.01 MPa IR3000
- SMC NPT Type G Pneumatic Regulator -, G 3/8 0.005 MPa IR3000
- SMC Type G Pneumatic Regulator -, 3/8 in 0.5 MPa AR
- SMC Type G Pneumatic Regulator -, 1/2 in 1 bar IR3000
- SMC Type G Pneumatic Regulator -, 3/8 in 0.005 MPa ITV2000
- SMC Type G Pneumatic Regulator - ITV2050
