SMC Pneumatic Regulator - 0.02 MPa SRF, Series SRF
- RS Stock No.:
- 270-4357
- Mfr. Part No.:
- SRF10S-1S07
- Manufacturer:
- SMC
Subtotal (1 unit)*
€593.56
(exc. VAT)
€730.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €593.56 |
*price indicative
- RS Stock No.:
- 270-4357
- Mfr. Part No.:
- SRF10S-1S07
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | SRF | |
| Material | Perfluoroalkoxy | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.02MPa | |
| Model Number | Series SRF | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series SRF | ||
Material Perfluoroalkoxy | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.02MPa | ||
Model Number Series SRF | ||
The SMC clean regulator has 1 MPa proof pressure and 0.08 kg tubing.
Integral fitting
Related links
- SMC Pneumatic Regulator - 0.02 MPa
- SMC Pneumatic Regulator - 0.02 MPa SRH, SRH3010
- SMC Pneumatic Regulator - 0.02 MPa SRH, SRH301
- SMC Pneumatic Regulator - 0.02 MPa SRH, SRH3100
- SMC Pneumatic Regulator -, G 1/4 0.02 MPa AC
- SMC Pneumatic Regulator -, G 1/8 0.02 MPa
- SMC Pneumatic Regulator -, G 1/4 0.02 MPa AR20
- SMC Pneumatic Regulator -, G 3/8 0.02 MPa AC
