SMC Pneumatic Regulator - -100 kPa SY5000, Series new SY5000
- RS Stock No.:
- 270-4426
- Mfr. Part No.:
- SY50M-00-A1
- Manufacturer:
- SMC
Subtotal (1 unit)*
€65.17
(exc. VAT)
€80.16
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.17 |
*price indicative
- RS Stock No.:
- 270-4426
- Mfr. Part No.:
- SY50M-00-A1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | SY5000 | |
| Material | Aluminium Die Cast | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | -100kPa | |
| Model Number | Series new SY5000 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series SY5000 | ||
Material Aluminium Die Cast | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure -100kPa | ||
Model Number Series new SY5000 | ||
- COO (Country of Origin):
- US
SMC SY5000 Series Pneumatic Regulator, Aluminium Body, 50 °C Maximum Operating Temperature - SY50M-00-A1
This pneumatic regulator controls and stabilises Air pressure in industrial pneumatic systems. Designed for use where robust pressure management is required, it is manufactured from die-cast aluminium and intended for applications that demand consistent regulation across a defined thermal and pressure range.
Features & Benefits
• Aluminium die-cast body provides corrosion resistance and weight savings
• Maximum operating temperature 50°C supports warm-environment operation
• Minimum operating pressure -100 kPa enables vacuum-side applications
• High-flow capability aids Rapid system response and reduced lag
• Compatible with industrial Air supply systems for straightforward integration
• Maximum operating temperature 50°C supports warm-environment operation
• Minimum operating pressure -100 kPa enables vacuum-side applications
• High-flow capability aids Rapid system response and reduced lag
• Compatible with industrial Air supply systems for straightforward integration
Applications
• Suitable for pressure control in factory automation equipment
• Ideal for pneumatic actuators in mechanical assembly lines
• used with electronic control panels requiring stable Air supply
• Can be used for Air preparation units in test and measurement rigs
• Ideal for pneumatic actuators in mechanical assembly lines
• used with electronic control panels requiring stable Air supply
• Can be used for Air preparation units in test and measurement rigs
What material properties affect longevity in industrial settings?
The die-cast aluminium construction offers a balance of structural strength and reduced mass, which helps resist mechanical stress while lowering system weight.
How does the regulator perform at elevated ambient temperatures?
It maintains regulation functionality up to 50°C, allowing continuous operation in processes that generate heat without derating performance.
Can it handle negative pressure or slight vacuum conditions?
Yes, it is capable of operating down to -100 kPa, permitting use in systems that require control across sub-atmospheric pressures.
How does the unit support quick response to flow changes?
The design facilitates high-flow throughput, which improves transient response and helps maintain set pressure during Rapid consumption events.
Related links
- SMC One-Touch Fitting Pneumatic Regulator - -100 kPa IRV20
- SMC Pneumatic Regulator -, One-touch Fitting 0.05 MPa ARM5A
- SMC Pneumatic Solenoid Valve - Solenoid G SY5000 Series
- SMC Air Regulator - -100 kPa, ITV0090-3CL ITV009
- SMC Air Regulator - -100 kPa, ITV0090-3BS ITV009
- SMC SY50M SY5000
- SMC SY50M Spacer SY5000
- SMC SY50M 5 Port Solenoid Valve Equipped With An Mpa Pressure Gauge For Precise Monitoring. It Is Designed For Efficient
