SMC 1/4 in G Air Regulator - 1 Mpa IR2000
- RS Stock No.:
- 281-0735
- Mfr. Part No.:
- IR2020-F02-A
- Manufacturer:
- SMC
Subtotal (1 unit)*
€132.62
(exc. VAT)
€163.12
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.62 |
*price indicative
- RS Stock No.:
- 281-0735
- Mfr. Part No.:
- IR2020-F02-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/4 in G | |
| Product Type | Air Regulator | |
| Series | IR2000 | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in G | ||
Product Type Air Regulator | ||
Series IR2000 | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC precision regulator is light in weight and offers a high flow rate.
RoHS compliant
Sensitivity 0.2 %
Related links
- SMC 1/4 in G Air Regulator - 1 Mpa IR2000
- SMC 1/4 in G Air Regulator - 1 MPa 1/8 in 1900L/min, G IR2000
- SMC 1/4 in G Air Regulator - 1 MPa 1/8 in 1900L/min, G IR2000
- SMC Type G Pneumatic Regulator - IR2020
- SMC Pneumatic Regulator -, G 1/4 0.01 MPa IR2000
- SMC Rc 1/4 Air Regulator - 1 MPa Rc 1/8 4.4L/min, G IR2000
- SMC Pneumatic Regulator -, Rc 1/4 0.005 MPa IR2000
- SMC Rc 1/4 Air Regulator - 1 MPa Rc 1/8 4.4L/min, G IR2000
