SMC Type G Pneumatic Regulator -, 3/8 in 0.005 MPa ITV2000
- RS Stock No.:
- 281-0747
- Mfr. Part No.:
- ITV2050-03F3N
- Manufacturer:
- SMC
Subtotal (1 unit)*
€591.75
(exc. VAT)
€727.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €591.75 |
*price indicative
- RS Stock No.:
- 281-0747
- Mfr. Part No.:
- ITV2050-03F3N
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ITV2000 | |
| Outlet Size | 3/8 in | |
| Outlet Type | Type G | |
| Material | Aluminium Alloy | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.005MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ITV2000 | ||
Outlet Size 3/8 in | ||
Outlet Type Type G | ||
Material Aluminium Alloy | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.005MPa | ||
- COO (Country of Origin):
- JP
The SMC electro-pneumatic and electronic vacuum regulators is designed with a lightweight, easy-to-read LED display, control air or vacuum pressure steplessly in proportion to an electric signal.
Controls air pressure in proportion to an electric signal
RoHS compliant
Related links
- SMC Type G Pneumatic Regulator - ITV2050
- SMC Type G Pneumatic Regulator -, 3/8 in 0.005 MPa ITV2000
- SMC Type G Pneumatic Regulator - ITV2050
- SMC Type G Pneumatic Regulator -, 1/2 in 0.005 MPa ITV2000
- SMC Type G Pneumatic Regulator - SERIE ITV2000
- SMC Type G Pneumatic Regulator - SERIE ITV2000
- SMC Type G Pneumatic Regulator - ITV2030
- SMC Type G Pneumatic Regulator - ITV2010
