SMC AR20 Series Pneumatic Regulator 1/4 in G
- RS Stock No.:
- 288-6888
- Mfr. Part No.:
- AR20-F02E-Y-B
- Manufacturer:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€36.98
(exc. VAT)
€45.49
(inc. VAT)
- RS Stock No.:
- 288-6888
- Mfr. Part No.:
- AR20-F02E-Y-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | G 1/4 | |
| Inlet Connection Size | 1/4 in | |
| Series | AR20 | |
| Outlet Connection Size | G 1/4 | |
| Maximum Operating Pressure | 1 Mpa | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -5°C | |
| Material | Polycarbonate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | AR20-F02E-Y-B | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type G 1/4 | ||
Inlet Connection Size 1/4 in | ||
Series AR20 | ||
Outlet Connection Size G 1/4 | ||
Maximum Operating Pressure 1 Mpa | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -5°C | ||
Material Polycarbonate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number AR20-F02E-Y-B | ||
- COO (Country of Origin):
- JP
The SMC regulator is a cost-effective and clean-looking product offering various pressure range settings for different applications. It features a locking adjustment knob to prevent accidental setting changes and comes with a modular design to connect with other SMC air preparation equipment.
Modular type regulator for easy integration
Optional embedded pressure gauge for accurate readings
Built-in backflow mechanism for enhanced safety
Ozone-resistant rubber material knob for durability
Improved relief sensitivity for precise control
Related links
- SMC G 1/4 Air Regulator - 1 Mpa G AR20
- SMC Pneumatic Regulator -, G 1/4 0.05 MPa AC
- SMC Pneumatic Regulator -, 1/4 in G 0.5 bar AR
- SMC Pneumatic Regulator - G AC
- SMC 1/8 in Pneumatic Regulator - 1 Mpa G AR20
- SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar AR20
- SMC Pneumatic Regulator - 0.2 bar AR20
- SMC G 1/8 Pneumatic Regulator - 1 Mpa G AR20

