Festo 3/4 in G Pneumatic Regulator - 16 bar, 194654, Prepared For G1/4 4500L/min, G D
- RS Stock No.:
- 289-0947
- Mfr. Part No.:
- LRS-3/4-D-7-O-MIDI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€293.51
(exc. VAT)
€361.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €293.51 |
*price indicative
- RS Stock No.:
- 289-0947
- Mfr. Part No.:
- LRS-3/4-D-7-O-MIDI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Port Size | 3/4 in G | |
| Connection Thread Standard | G | |
| Series | D | |
| Pressure Gauge Port Size | Prepared For G1/4 | |
| Body Material | Die Cast Zinc | |
| Maximum Flow Rate | 4500L/min | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS-compliant, VDMA24364-B1/B2-L | |
| Model Number | 194654 | |
| Pressure Setting Range | 0.5 bar → 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Port Size 3/4 in G | ||
Connection Thread Standard G | ||
Series D | ||
Pressure Gauge Port Size Prepared For G1/4 | ||
Body Material Die Cast Zinc | ||
Maximum Flow Rate 4500L/min | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS-compliant, VDMA24364-B1/B2-L | ||
Model Number 194654 | ||
Pressure Setting Range 0.5 bar → 7 bar | ||
- COO (Country of Origin):
- HU
The Pressure regulator is designed to provide constant output pressure within a range of 0.5 bar to 7 bar. With features like a rotary knob with integrated lock and front panel mounting, it is ideal for various industrial applications.
Actuator lock with rotary knob for easy pressure adjustment
Directly actuated diaphragm regulator for precise control
Output pressure remains constant via primary pressure compensation
Die cast zinc housing provides durability and corrosion resistance
Related links
- Festo 3/8 in G Pneumatic Regulator - 16 bar Prepared For G1/4 3200L/min, G D
- Festo 3/4 in G Pneumatic Regulator - 16 bar G D
- Festo 3/8 in G Pneumatic Regulator - 16 bar Prepared For G1/8 1700L/min, G D
- Festo G 1/8 Filter Regulator 3/4 in G 7 bar, 192596
- Festo D Series Pneumatic Regulator G 3/4 Pneumatic G
- Festo D Series Pneumatic Regulator G 3/4 G
- Festo D Series Pneumatic Regulator G 1/4 G
- Festo FRC Filter Regulator 3/4 in G 16 bar, 192636
