Festo 3/8 in G Pneumatic Regulator - 16 bar, 194620, Prepared For G1/8 1700L/min, G D
- RS Stock No.:
- 289-0950
- Mfr. Part No.:
- LRS-3/8-D-O-MINI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€238.90
(exc. VAT)
€293.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.90 |
*price indicative
- RS Stock No.:
- 289-0950
- Mfr. Part No.:
- LRS-3/8-D-O-MINI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Port Size | 3/8 in G | |
| Connection Thread Standard | G | |
| Series | D | |
| Pressure Gauge Port Size | Prepared For G1/8 | |
| Body Material | Zinc | |
| Maximum Flow Rate | 1700L/min | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Pressure Gauge Port Thread Standard | 1/8 in G | |
| Standards/Approvals | RoHS-compliant, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4) | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 194620 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Port Size 3/8 in G | ||
Connection Thread Standard G | ||
Series D | ||
Pressure Gauge Port Size Prepared For G1/8 | ||
Body Material Zinc | ||
Maximum Flow Rate 1700L/min | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Pressure Gauge Port Thread Standard 1/8 in G | ||
Standards/Approvals RoHS-compliant, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4) | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 194620 | ||
- COO (Country of Origin):
- HU
The Festo Pressure regulator offers precise control over output pressure constant via primary pressure compensation. With features like rotary knob actuator lock, this product is designed for various industrial applications.
Actuator lock with rotary knob for secure adjustments
Output pressure constant control via primary pressure compensation
Suitable for compressed air and inert gases
Corrosion resistant design for moderate corrosion stress environments
Related links
- Festo 3/8 in G Pneumatic Regulator - 16 bar Prepared For G1/4 3200L/min, G D
- Festo D Series Pneumatic Regulator G 1/8 Pneumatic G
- Festo 3/4 in G Pneumatic Regulator - 16 bar Prepared For G1/4 4500L/min, G D
- Festo 3/4 in G Pneumatic Regulator - 16 bar G D
- Festo G 3/8 Filter Regulator 3/8 in G 12 bar, 162688
- Festo D Series Pneumatic Regulator G 1/8 G
- Festo D Series Pneumatic Regulator G 3/8 Threaded G
- Festo D Series Pneumatic Regulator G 3/8 G G
