SMC One-Touch Fitting Pneumatic Regulator -, M5 x 0.8 0.2 MPa ARJ

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€40.86

(exc. VAT)

€50.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€40.86-
5 - 9€39.233%
10 +€37.588%

*price indicative

RS Stock No.:
825-4113
Mfr. Part No.:
ARJ210-M5BG
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Series

ARJ

Outlet Size

M5 x 0.8

Outlet Type

One-Touch Fitting

Inlet Type

1/8 in Male x M5 Female

Maximum Operating Temperature

60°C

Standards/Approvals

No

Minimum Operating Pressure

0.2MPa

Non Compliant

COO (Country of Origin):
JP

SMC ARJ Pressure Regulators


Miniature regulator series ARJ is part of SMC's pressure control equipment line. The ARJ series is available with or without one-touch fittings, all models come standard as direct operated relieving style.

Compact design

Piston construction offers high frequency & long life

One touch tube connection

Panel mountable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy