Parker 3/8 in Pneumatic Regulator - 20 bar, 1/4 in 142SCFM, G P
- RS Stock No.:
- 867-5810
- Mfr. Part No.:
- P32RB13BNNP
- Manufacturer:
- Parker
Get a bulk buy discount
Add 5 more to save €15.50
View bulk pricing optionsSubtotal (1 unit)*
€77.73
(exc. VAT)
€95.61
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €77.73 | - |
| 5 - 9 | €74.63 | €15.50 |
| 10 + | €71.52 | €62.10 |
*price indicative
- RS Stock No.:
- 867-5810
- Mfr. Part No.:
- P32RB13BNNP
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Port Size | 3/8 in | |
| Product Type | Pneumatic Regulator | |
| Connection Thread Standard | G | |
| Series | P | |
| Pressure Gauge Port Size | 1/4 in | |
| Overall Length | 60mm | |
| Body Material | Stainless Steel | |
| Maximum Flow Rate | 142SCFM | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65.5°C | |
| Pressure Gauge Port Thread Standard | BSPP/NPT | |
| Overall Height | 136mm | |
| Overall Width | 60mm | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0 → 8 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Port Size 3/8 in | ||
Product Type Pneumatic Regulator | ||
Connection Thread Standard G | ||
Series P | ||
Pressure Gauge Port Size 1/4 in | ||
Overall Length 60mm | ||
Body Material Stainless Steel | ||
Maximum Flow Rate 142SCFM | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65.5°C | ||
Pressure Gauge Port Thread Standard BSPP/NPT | ||
Overall Height 136mm | ||
Overall Width 60mm | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0 → 8 bar | ||
- COO (Country of Origin):
- CN
Regulators
Pneumatic Regulator fully compatible with Parker's P32 series of air preparation equipment.
Modular design with integrated ports
Robust, lightweight aluminium construction
Manifold type regulator with line pressure on both sides
Pressure output at the front
Secondary aspiration and balanced poppet provide quick response and accurate pressure regulation
Non rising pressure adjustment knob
Tamperproof kit available to prevent unauthorised adjustment
P32 Series - Next Generation
Related links
- Parker G 1/2 Pneumatic Regulator - 20 bar 142SCFM, G P
- Parker 3/4 in G Pneumatic Regulator - 20 bar G P33
- Festo MS Filter Regulator 1/2 in G 20 bar, 579051
- Parker 1/2 in Pneumatic Regulator - 20.7 bar G P
- Parker 1/4 in Pneumatic Regulator - 20.7 bar G P
- Festo LFR Filter Regulator 1/4 in G 20 bar, 4772766
- Parker Origa 1/8 in Pneumatic Regulator - 10 bar G PS
- Parker 3/8 in Pneumatic Air Lubricator 17 bar, P32 Series
