SMC Pneumatic Regulator -, G 1/4 0.05 MPa AC
- RS Stock No.:
- 890-3156
- Mfr. Part No.:
- AR20-F02G-B
- Manufacturer:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€41.36
(exc. VAT)
€50.87
(inc. VAT)
- RS Stock No.:
- 890-3156
- Mfr. Part No.:
- AR20-F02G-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | AC | |
| Outlet Size | G 1/4 | |
| Material | Polycarbonate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.05MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series AC | ||
Outlet Size G 1/4 | ||
Material Polycarbonate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.05MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
SMC Air Regulator AR20-B - AR40-B
SMCs new AR-B series pneumatic regulators with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa. The modular design of these pneumatic regulators allows connection to other SMC air preparation equipment and the AR-B series can be mounted using a bracket or panel mounted.
Related links
- SMC Pneumatic Regulator -, G 1/4 0.05 MPa AC
- SMC Pneumatic Regulator -, G 1/8 0.05 MPa AC
- SMC Pneumatic Regulator -, NPT 1/4 0.05 MPa AC
- SMC Pneumatic Regulator -, G 3/4 0.05 MPa AC
- SMC Pneumatic Regulator -, G 1/4 0.02 MPa AC
- SMC Pneumatic Regulator -, G 1/8 0.02 MPa AC
- SMC Pneumatic Regulator -, G 3/8 0.05 MPa AC
- SMC Pneumatic Regulator -, G 1/2 0.05 MPa AC

