PREVOST 0.01 μm Replacement Filter for MFS Regular
- RS Stock No.:
- 625-560
- Mfr. Part No.:
- MFSC 5532
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€63.77
(exc. VAT)
€78.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.77 |
*price indicative
- RS Stock No.:
- 625-560
- Mfr. Part No.:
- MFSC 5532
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Filtration Size | 0.01μm | |
| Product Type | Replacement Filter | |
| For Use With | MFS Regular | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Filtration Size 0.01μm | ||
Product Type Replacement Filter | ||
For Use With MFS Regular | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST coalescing filter technology offers a robust solution for ensuring the purity of your applications. Designed to meet the highest standards, this filter effectively removes water and particulates down to 0.01 μm, enhancing operational efficiency and longevity of your machinery. Its impressive flow rate at 7 bar ensures that your systems maintain optimal performance, while the wide temperature operating range from 3°C to 80°C facilitates compatibility with various environments. With an operating pressure capacity of 20 bar, this product presents a dependable choice for demanding industrial applications, ensuring reliable filtration without compromise.
Engineered for immaculate filtration performance
Suitable for diverse industrial environments with varying temperatures
Designed to maintain high flow rates for efficient operations
Offers exceptional pressure handling for enhanced durability
Helps prolong the lifespan of connected machinery
Related links
- PREVOST 0.01 μm Replacement Filter for MFS Regular
- PREVOST 1 μm Replacement Filter for MFM Regular Coalescing Filter
- PREVOST Replacement Filter
- PREVOST 1 μm Replacement Filter for MFM Regular
- SMC 0.01 μm Replacement Filter for AMD Series
- SMC Replacement Filter for AMG
- SMC Replacement Filter for AFF
- Festo Replacement Filter for LFPU
