PREVOST 1 μm Replacement Filter for MFM Regular
- RS Stock No.:
- 628-099
- Mfr. Part No.:
- MFMC 225130
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€179.42
(exc. VAT)
€220.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.42 |
*price indicative
- RS Stock No.:
- 628-099
- Mfr. Part No.:
- MFMC 225130
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Filtration Size | 1μm | |
| Product Type | Replacement Filter | |
| For Use With | MFM Regular | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Filtration Size 1μm | ||
Product Type Replacement Filter | ||
For Use With MFM Regular | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST coalescing filter is engineered to enhance the performance of your filtration systems, delivering exceptional reliability and efficiency. Designed specifically for high-pressure applications, this filter ensures optimal flow rates while effectively removing contaminants as small as 1 micron. With a robust construction that can withstand demanding industrial environments, it guarantees long-lasting durability. This coalescing filter not only maximises operational efficiency but also significantly reduces downtime, making it an indispensable component in maintaining air quality and system integrity. Utilising cutting-edge technology, it promises to streamline your processes, ensuring you achieve the highest standards in filtration.
Facilitates high flow rates at elevated pressure levels
Constructed to endure extreme operating temperatures
Optimises filtration performance with minimal pressure drop
Reduces the frequency of maintenance interventions
Compatible with a wide range of industrial applications
Related links
- PREVOST 1 μm Replacement Filter for MFM Regular
- PREVOST 1 μm Replacement Filter for MFM Regular Coalescing Filter
- PREVOST 0.01 μm Replacement Filter for MFS Regular
- PREVOST Replacement Filter
- SMC Replacement Filter for AMG
- SMC Replacement Filter for AFF
- Festo Replacement Filter for LFPU
- SMC Replacement Filter for AMD
