PREVOST 1 μm Replacement Filter for MFM Regular Coalescing Filter
- RS Stock No.:
- 628-102
- Mfr. Part No.:
- MFMC 500295
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€279.12
(exc. VAT)
€343.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €279.12 |
*price indicative
- RS Stock No.:
- 628-102
- Mfr. Part No.:
- MFMC 500295
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Filtration Size | 1μm | |
| Product Type | Replacement Filter | |
| For Use With | MFM Regular Coalescing Filter | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Filtration Size 1μm | ||
Product Type Replacement Filter | ||
For Use With MFM Regular Coalescing Filter | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST coalescing filter cartridge designed to efficiently separate water and contaminants from compressed air, ensuring your system operates at optimal efficiency. With its robust construction and high-quality materials, it withstands demanding conditions while maintaining maximum filtration at 1 micron. The ability to function effectively under varying temperature ranges makes this cartridge a reliable choice for diverse environments. Its easy installation process allows for seamless integration into existing systems, supporting uninterrupted workflow. Trust in this cartridge for consistent performance, contributing to the longevity of your machinery and reducing overall maintenance costs.
Advanced coalescing technology ensures superior filtration
Robust design allows for high performance under various conditions
Efficiently removes water and particulate contaminants
Compatible with a wide range of industrial applications
Promotes the longevity of your equipment by reducing wear
Related links
- PREVOST 1 μm Replacement Filter for MFM Regular Coalescing Filter
- PREVOST 1 μm Replacement Filter for MFM Regular
- PREVOST 0.01 μm Replacement Filter for MFS Regular
- PREVOST Replacement Filter
- SMC Replacement Filter
- Parker Replacement Filter Element for Filter
- SMC 0.01 μm Replacement Filter
- Parker Replacement Filter Element for GL and GL Plus Compressed Air Filter
