PREVOST 0.01 μm Replacement Filter for MFS Regular
- RS Stock No.:
- 628-301
- Mfr. Part No.:
- MFSC 500295
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€279.12
(exc. VAT)
€343.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €279.12 |
*price indicative
- RS Stock No.:
- 628-301
- Mfr. Part No.:
- MFSC 500295
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Filtration Size | 0.01μm | |
| Product Type | Replacement Filter | |
| For Use With | MFS Regular | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Filtration Size 0.01μm | ||
Product Type Replacement Filter | ||
For Use With MFS Regular | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST coalescing filter designed to enhance your fluid management system, offering reliability and efficiency in separating liquids from gases. Engineered for precision, it expertly captures contaminants down to 0.01 μm, ensuring a high-quality filtration for a wide range of applications. It operates optimally at a maximum pressure of 20 bar, making it suitable for demanding industrial environments. With its robust construction and superior flow rate capabilities, this filter significantly extends the life of downstream equipment while improving overall performance. A practical choice for professionals seeking dependable filtration solutions, it exemplifies excellence in fluid separation technology.
Efficiently removes liquid contaminants from gas streams
Optimises performance in high pressure environments
Designed for a broad range of operational temperatures
Enhances upstream equipment longevity through superior filtration
Compact design facilitates easy installation and maintenance
Related links
- PREVOST 0.01 μm Replacement Filter for MFS Regular
- PREVOST 1 μm Replacement Filter for MFM Regular Coalescing Filter
- PREVOST Replacement Filter
- PREVOST 1 μm Replacement Filter for MFM Regular
- SMC 0.01 μm Replacement Filter for AMD Series
- SMC Replacement Filter for AMG
- SMC Replacement Filter for AFF
- Festo Replacement Filter for LFPU
