PREVOST Replacement Filter
- RS Stock No.:
- 628-255
- Mfr. Part No.:
- MFCC 400235
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€239.25
(exc. VAT)
€294.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €239.25 |
*price indicative
- RS Stock No.:
- 628-255
- Mfr. Part No.:
- MFCC 400235
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Replacement Filter | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Replacement Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST Activated Carbon Filter stands out for its exceptional performance in providing clean and purified airflow. Designed specifically for high-pressure systems, it effectively reduces contaminants, ensuring optimal filtration. This innovative cartridge is ideal for industries relying on consistent and safe air quality. With a robust construction, it is engineered to withstand challenging conditions while delivering maximum efficiency. It caters to diverse operating environments, making it a versatile choice for various applications. Experience the reliability and quality associated with this remarkable filter, crafted to enhance the performance of your machinery.
Precision engineered to optimise filtration performance
Designed for high flow rates ensuring efficient operation
Robust build for durability in demanding environments
Compatible with a variety of operating temperatures
Minimises pressure loss while maintaining air quality
Easy to install making maintenance hassle free
Achieves outstanding results in air purification
Related links
- PREVOST Replacement Filter
- PREVOST 1 μm Replacement Filter for MFM Regular
- PREVOST 0.01 μm Replacement Filter for MFS Regular
- PREVOST 1 μm Replacement Filter for MFM Regular Coalescing Filter
- Parker Replacement Filter Element for Filter
- SMC 0.01 μm Replacement Filter
- Festo Replacement Filter Element for MS
- SMC Replacement Filter
