PREVOST 0.01 μm Replacement Filter for MFS Regular
- RS Stock No.:
- 628-294
- Mfr. Part No.:
- MFSC 10060
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€79.80
(exc. VAT)
€98.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.80 |
*price indicative
- RS Stock No.:
- 628-294
- Mfr. Part No.:
- MFSC 10060
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Replacement Filter | |
| Filtration Size | 0.01μm | |
| For Use With | MFS Regular | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Replacement Filter | ||
Filtration Size 0.01μm | ||
For Use With MFS Regular | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST filter is engineered to provide exceptional coalescing filtration, effectively removing particulate matter down to 0.01 μm. Its robust design ensures reliability even under maximum operating conditions, making it an ideal choice for various industrial applications. With a flow rate capability of 7 bar, it designed to meet the demands of high-performance environments. The MFS Series stands out not only for its filtration efficiency but also for its adaptability to meet diverse operational requirements in various sectors, facilitating smooth processes and safeguarding equipment from contamination.
Compact yet powerful design enhances space efficiency
Designed to maintain optimal flow rates even at high pressures
Offers exceptional protection for machinery by removing fine contaminants
Durable construction ensures long lasting performance and reliability
Ideal for a wide range of industrial applications providing flexibility
Low maintenance requirements aid in reducing operational downtime
Related links
- PREVOST 0.01 μm Replacement Filter for MFS Regular
- PREVOST 1 μm Replacement Filter for MFM Regular
- PREVOST Replacement Filter
- PREVOST 1 μm Replacement Filter for MFM Regular Coalescing Filter
- SMC 0.01 μm Replacement Filter
- SMC 0.01 μm Replacement Filter Element
- Norgren 0.01 μm Replacement Filter Element for F72C
- Parker 0.01 μm Replacement Filter Element for Hypefilter
