Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing

Subtotal (1 unit)*

€1,031.08

(exc. VAT)

€1,268.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,031.08

*price indicative

RS Stock No.:
824-388
Mfr. Part No.:
5075ZP
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

3μm

Product Type

Replacement Filter Element

For Use With

TG(E/A/H/S) and G/CNG housing

For Removal

Compressed Air Contamination

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker genuine replacement compressed Air filter element ensures effective filtration for G, GH, F, LV, TG(E/A/H/S) and G/CNG Series housings, maintaining system reliability and performance in various industrial applications.

Replacement filter element for Parker Zander G, GH, F, LV, TG(E/A/H/S) and G/CNG Series

General purpose coalescing filter designed for optimal performance

Suitable for compressed air, nitrogen, and special gas applications

Element change interval of 12 months for coalescing and dry particulate

Oil vapour reduction when detected, ensuring a clean system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy