Parker 0.3 μm Replacement Cartridge for Racor CCV System Filter Housings
- RS Stock No.:
- 903-012
- Mfr. Part No.:
- CCV55222-12-08
- Manufacturer:
- Parker
Subtotal (1 pack of 2 units)*
€529.37
(exc. VAT)
€651.13
(inc. VAT)
New product - Preorder today
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €529.37 | €264.685 |
*price indicative
- RS Stock No.:
- 903-012
- Mfr. Part No.:
- CCV55222-12-08
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Cartridge | |
| Filtration Size | 0.3μm | |
| For Use With | Racor CCV System Filter Housings | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Cartridge | ||
Filtration Size 0.3μm | ||
For Use With Racor CCV System Filter Housings | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker replacement element designed to enhance crankcase ventilation systems by utilising high-efficiency Vaporbloc media to eliminate oil contamination from engine bypass gases, safeguarding critical engine components.
Utilises depth-loading, micro-glass, Fibre coalescing Vaporbloc media
Provides exceptional oil mist separation, coalescing vapours and contaminants down to 0.3 microns
Compatible with various Racor CCV system filter housings including 1500 to 12000 series
Offers a continuous operating temperature range of -40° to 240°F (-40°C to 116°C)
Available in three filtration ratings for diverse system requirements
Related links
- Parker Replacement Cartridge for Racor AF M408512 Marine Air Filter/Silencer Housing Assemblies
- Parker Replacement Filter Element for Filter
- Parker Replacement Filter Element for DIN Series
- Parker Replacement Filter Element for 45M Series
- Parker Replacement Filter Element for 15CN
- Parker Replacement Filter Element for 80CN
- Parker Replacement Filter Element for OIL-Xplus
- Parker Replacement Filter Element for DF2145
