Parker 1 μm Replacement Cartridge for FBO-14 Filtration Assemblies
- RS Stock No.:
- 904-100
- Mfr. Part No.:
- FBO 60336
- Manufacturer:
- Parker
Subtotal (1 pack of 2 units)*
€629.18
(exc. VAT)
€773.89
(inc. VAT)
New product - Preorder today
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €629.18 | €314.59 |
*price indicative
- RS Stock No.:
- 904-100
- Mfr. Part No.:
- FBO 60336
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Cartridge | |
| Filtration Size | 1μm | |
| For Use With | FBO-14 Filtration Assemblies | |
| For Removal | Compressed Air Contamination, Water | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Cartridge | ||
Filtration Size 1μm | ||
For Use With FBO-14 Filtration Assemblies | ||
For Removal Compressed Air Contamination, Water | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker filtration cartridge designed for optimal performance within FBO Filtration Assemblies, serving to effectively separate water and contaminants from diesel fuel streams, ensuring reliable operation in various demanding conditions.
Removes water and contaminants, preventing clogged filters and corrosive acids
Extends filter life by using upstream silicone-treated particulate filters
Offers configurations tailored to unique engine requirements, including marine versions
Facilitates easy cartridge changes with a locking ring collar for single-person operation
