Parker Replacement Cartridge FBO 60328, 5 μm
- RS Stock No.:
- 902-575
- Mfr. Part No.:
- FBO 60328
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 2 units)*
€838.78
(exc. VAT)
€1,031.70
(inc. VAT)
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €838.78 | €419.39 |
*price indicative
- RS Stock No.:
- 902-575
- Mfr. Part No.:
- FBO 60328
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 254mm | |
| Product Type | Replacement Cartridge | |
| Filtration Size | 5μm | |
| Overall Diameter | 152mm | |
| Maximum Flow Rate | 76L/min | |
| Series | FBO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 254mm | ||
Product Type Replacement Cartridge | ||
Filtration Size 5μm | ||
Overall Diameter 152mm | ||
Maximum Flow Rate 76L/min | ||
Series FBO | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker replacement cartridge designed for use with FBO filtration assemblies, focusing on efficient separation of water and contaminants from various fuel streams.
Removes water entering during refuelling, preventing bacterial growth
Eliminates hard particles in the fuel stream, reducing injector damage risk
Available in various configurations, catering to specific engine requirements
Single-person filter change-out is facilitated by a locking ring collar
Related links
- Parker Replacement Cartridge FBO 60332, 25 μm
- Parker Replacement Cartridge FBO 60357, 10 μm
- Parker Replacement Cartridge R58060-10, 10 μm
- Parker Replacement Cartridge R58065-10, 10 μm
- Parker Filter Cartridge FBO 60358, 10 μm
- Parker Filter Cartridge ZEHCA-620TT-PN3, 0.2 μm
- Parker Replacement Hydraulic Filter Element 944452Q, 10 μm
- Parker Replacement Hydraulic Filter Element G04244, 10 μm
