Festo 1 μm Replacement Filter Element for MS

Subtotal (1 unit)*

€67.84

(exc. VAT)

€83.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.84

*price indicative

RS Stock No.:
202-3678
Mfr. Part No.:
MS6-LFM-BI
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Filtration Size

1μm

Product Type

Replacement Filter Element

For Use With

MS

Material

Boron Silicate Fibre

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Festo Series MS Replacement Filter Element, 1μm Filtration size - MS6-LFM-BI, Numeric Part Number: 547923


This replacement filter element is a vital component designed for the Festo MS series. Offering a filtration size of 1μm, it ensures the effective removal of particulate contaminants from compressed air systems. Constructed from borosilicate fibre, this filter element boasts durability and compliance with RoHS standards, making it a reliable choice for industrial applications.

Features & Benefits


• Provides a high-efficiency filter for outstanding filtration performance

• Corrosion resistance class CRC 2 for moderate corrosion stress environments

• Suitable for applications requiring a 1 micron filter element

Applications


• Used with automated machinery needing clean compressed air

• Ideal for pneumatic systems in electronics manufacturing

• Helps enhance performance in electrical assembly lines

What materials are used in its construction, and why are they significant?


The filter element is made from borosilicate fibre, which is known for its chemical resistance and ability to withstand high temperatures. This choice of material ensures long-term reliability and effective filtration in demanding environments.

How does the 1μm filtration size contribute to system performance?


The 1μm filtration size effectively captures fine particles and aerosols, significantly improving the quality of compressed air and helping to prevent equipment malfunctions or damage caused by contaminants.

Why is it essential to choose a filter with a corrosion resistance class?


A corrosion resistance class indicates the filter's ability to withstand various corrosive elements present in industrial environments, ensuring durability and extending the lifespan of the filter element.

How can I ensure proper integration with existing systems?


This filter element is designed to be compatible with the Festo MS series, allowing for easy replacement of old components without the need for extensive modifications to current systems.

Related links