Festo 1 μm Replacement Filter Element for MS and D

Subtotal (1 unit)*

€54.12

(exc. VAT)

€66.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.12

*price indicative

RS Stock No.:
202-3596
Mfr. Part No.:
MS4/D-MINI-LFM-B
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Filtration Size

1μm

Product Type

Replacement Filter Element

For Use With

MS and D

COO (Country of Origin):
GB

Festo Replacement Filter Element for D Series Pressure Regulators, 1μm - MS4/D-MINI-LFM-B


Improve air quality in your pneumatic systems with this fine filter cartridge from Festo. This unit is designed for use with pressure regulators in Festo's D range of components. It captures dust and debris from the air supply, preventing contaminants from passing through to your equipment or pneumatic system. This is an effective way to prevent damage and prolong the service life of your machinery. With its 1μm (micrometer) filtration grade, you can rely on this filter to keep even the smallest of dust particles out, ensuring clean air transmission.

• Free of copper to prevent corrosion, making it safe for food processing facilities

• Free of polytetrafluoroethylene (PTFE) to prevent the release of toxic fumes for operator health and safety

Applications


• Food and beverage production facilities

• High-pressure and low-pressure air compressors

What is filtration grade?


Filtration grade refers to how well a filter is able to trap dust and contaminants. It's measured in micrometres or microns and tells you the size of the particles the filter can remove from compressed air. A grade of 1μm means that a particle of that size or larger can't pass through the filter.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy